ideal-tek PSP30-1E.IT ESD Safe Cutter

Subtotal (1 unit)*

$41.14

(exc. GST)

$45.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.14

*price indicative

RS Stock No.:
330-934
Mfr. Part No.:
PSP30-1E.IT
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Cutter

Overall Length

165mm

Jaw Length

40mm

ESD Safe

Yes

Jaw Material

Carbon Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Ideal-tek Carbon Steel Hand tools is a multi-purpose tool. It can be used as a cutters, Multi-diameter Wire stripper and Pliers in the electronics applications. The pliers are equipped with an ESD and ergonomic design handle which allows an excellent grip, suitable to environments and to components susceptible to electrostatic discharges.

Carbon Steel material

Body finishing is Phosphated

Overall length is 165mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy