ABB CT PRO XT Series Current Transformer 6 kA 18mm Bore
- RS Stock No.:
- 881-7922
- Mfr. Part No.:
- 2CSG225805R1101 CT PRO XT 200
- Brand:
- ABB
Subtotal (1 unit)*
$57.58
(exc. GST)
$63.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $57.58 |
| 5 - 9 | $55.46 |
| 10 + | $52.97 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$30.28
(exc. GST)
$33.31
(inc. GST)
- RS Stock No.:
- 881-7922
- Mfr. Part No.:
- 2CSG225805R1101 CT PRO XT 200
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | CT PRO XT | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 6kA | |
| Maximum Operating Temperature | 50°C | |
| Weight | 3kg | |
| Standards/Approvals | IEC 473.1.4, IEC 60364, IEC EN 60044-1, CEI 411.5.2, CEI 473.2.3, IEC 556.3, CEI 64-8-4, CEI 411.2, IEC EN 61010-1, MID, CEI 411.1.4.3 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Wall, Busbar, DIN Rail, Cable | |
| Bore Diameter | 18mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series CT PRO XT | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 6kA | ||
Maximum Operating Temperature 50°C | ||
Weight 3kg | ||
Standards/Approvals IEC 473.1.4, IEC 60364, IEC EN 60044-1, CEI 411.5.2, CEI 473.2.3, IEC 556.3, CEI 64-8-4, CEI 411.2, IEC EN 61010-1, MID, CEI 411.1.4.3 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Wall, Busbar, DIN Rail, Cable | ||
Bore Diameter 18mm | ||
Minimum Operating Frequency 50Hz | ||
ABB CT PRO XT Current Transformer
Current Transformers
Related links
- ABB CT PRO XT Series Current Transformer 6000 A 18 mm Bore
- ABB CT PRO XT SELV Series Current Transformer 6000 A 18 mm Bore
- ABB CT PRO XT Series Current Transformer 300 A 18 mm Bore
- ABB CT MAX Series Current Transformer 6000 A 30 mm Bore
- ABB CT MAX SELV Series Current Transformer 6000 A 30 mm Bore
- ABB CT MAX Series Current Transformer 1 kA 30 mm Bore
- ABB CM Series Current Transformer 300 A 50 mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 6000 A 21 mm Bore
