ABB CT PRO XT Series Current Transformer 6 kA 18mm Bore

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
881-7926
Mfr. Part No.:
2CSG225815R1101 CT PRO XT 250
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

CT PRO XT

Secondary Current

5A

Minimum Operating Temperature

-25°C

Primary Current

6kA

Maximum Operating Temperature

70°C

Standards/Approvals

CEI 411.2, IEC 473.1.4, CEI 411.1.4.3, IEC 556.3, CEI 473.2.3, MID, CEI 411.5.2, IEC EN 60044-1, IEC EN 61010-1, CEI 64-8-4, IEC 60364

Weight

3kg

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail, Busbar, Cable, Wall

Bore Diameter

18mm

Minimum Operating Frequency

50Hz

ABB CT PRO XT Current Transformer


The CT PRO XT range of current transformers has been specially designed for easy and safe switchboard installation, testing and maintenance operations thanks to the compact size of the products and their flexible assembly system.

These current transformers are designed to be part of metering systems, where they are used to allow indirect measuring

of electrical parameters of the network.

Compact dimensions for flexible installation

DIN rail, cable or busbar installation

5A standard secondary current

IP30 protection

Current Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy