Carroll & Meynell CMCT Series Current Transformer 500 A
- RS Stock No.:
- 812-9613
- Mfr. Part No.:
- CMCT500-400-1/1
- Brand:
- Carroll & Meynell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$356.00
(exc. GST)
$391.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $356.00 |
| 5 + | $349.78 |
*price indicative
- RS Stock No.:
- 812-9613
- Mfr. Part No.:
- CMCT500-400-1/1
- Brand:
- Carroll & Meynell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carroll & Meynell | |
| Product Type | Current Transformer | |
| Series | CMCT | |
| Secondary Current | 1A, 5A | |
| Terminal Type | Secondary Terminal | |
| Primary Current | 500A | |
| Standards/Approvals | No | |
| Mount Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Carroll & Meynell | ||
Product Type Current Transformer | ||
Series CMCT | ||
Secondary Current 1A, 5A | ||
Terminal Type Secondary Terminal | ||
Primary Current 500A | ||
Standards/Approvals No | ||
Mount Type Surface Mount | ||
- COO (Country of Origin):
- GB
Cable Primary CMCT series Current Transformer
Current transformers with common current ratios and classifications
Suitable for bare copper busbars up to 600V and insulated cable/bushings up to 400kV
Secondary terminal tags compatible with ring crimps and M6 bolts
Applications in metering and protection, switchgear, generators and distribution boards
Low Cost Current Sense Transformers
Related links
- Carroll & Meynell CMCT Series Current Transformer 100 A
- Carroll & Meynell Variac 1 Phase 1.4 kVA, 240 V
- Carroll & Meynell Variac 1 Phase 300 VA, 240 V
- Carroll & Meynell Variac 1 Phase 1 kVA, 240 V
- Carroll & Meynell Variac 1 Phase 2.5 kVA, 240 V
- Carroll & Meynell Variac 1 Phase 3.3 kVA, 240 V
- Carroll & Meynell 1 Site Transformer ±55 V ac 10.2 A O/P
- Carroll & Meynell Encapsulated 1 kVA Auto-Transformer 114.2 V ac Secondary
