Carroll & Meynell 1 Site Transformer, 230 V ac Primary, ±55 V ac, 24 V ac Secondary, 10.2 A O/P
- RS Stock No.:
- 347-6674
- Mfr. Part No.:
- CM2250WM2/110/24
- Brand:
- Carroll & Meynell
Subtotal (1 unit)*
$1,648.36
(exc. GST)
$1,813.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,648.36 |
*price indicative
- RS Stock No.:
- 347-6674
- Mfr. Part No.:
- CM2250WM2/110/24
- Brand:
- Carroll & Meynell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carroll & Meynell | |
| Product Type | Site Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | ±55 V ac, 24 V ac | |
| Electrical Phase | 1 | |
| Output Current | 10.2A | |
| Mount Type | Wall | |
| Series | CM2250WM2 | |
| Plug Type | Hard Wire L-N-E | |
| Socket Type | BS EN 60309 | |
| Length | 240mm | |
| Width | 250mm | |
| Standards/Approvals | No | |
| Weight | 16kg | |
| Depth | 255mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Carroll & Meynell | ||
Product Type Site Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage ±55 V ac, 24 V ac | ||
Electrical Phase 1 | ||
Output Current 10.2A | ||
Mount Type Wall | ||
Series CM2250WM2 | ||
Plug Type Hard Wire L-N-E | ||
Socket Type BS EN 60309 | ||
Length 240mm | ||
Width 250mm | ||
Standards/Approvals No | ||
Weight 16kg | ||
Depth 255mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- GB
Single Phase 230Vac Input, 24Vac & 110Vac Output, 1500VA Continuous Rating
High quality wall mounting safety isolating transformers designed to ensure safe electrical distribution for power tools and low voltage inspection lighting etc in industrial, garage, workshop and other fixed installations.
Double wound
110V secondary centre tapped to earth to minimise shock risk
Sheet steel IP22 type wall mounting enclosure
Resettable thermal cut out trip in primary circuit to prevent overload
Thermal safety overload fuse embedded into primary winding
20mm conduit entry on both sides of the case
Standards
EN60742; BS3535
- RS Stock No. 2604351
- Mfr. Part No. CM1500WM2
Each
$1,081.00
- RS Stock No. 2604345
- Mfr. Part No. CM1500WM0
Each
$1,064.68
- RS Stock No. 8129590
- Mfr. Part No. EOU2X32/GRP
Each
$325.70
- RS Stock No. 2604367
- Mfr. Part No. CM3300WM0
Each
$1,212.96
Related links
- Carroll & Meynell Site Transformer 1.65 kVA 110 V ac Secondary, 15 A O/P
- Carroll & Meynell Site Transformer 750 VA 110 V ac Secondary, 8.18 A O/P
- RS PRO 1 Site Transformer 110 V Secondary, 6 A O/P
- Carroll & Meynell Encapsulated 1 kVA Auto-Transformer 114.2 V ac Secondary
- Carroll & Meynell Splitter Box 110 V ac Secondary, 16 A O/P
- Carroll & Meynell Splitter Box 110 V ac Secondary, 32 A O/P
- RS PRO Site Transformer 110 V (55V-0V-55V) Secondary, 16 A O/P
- Carroll & Meynell DMC 3 kVA Auto-Transformer 114.1 V ac Secondary












