Carroll & Meynell CMCT Series Current Transformer 200 A
- RS Stock No.:
- 812-9601
- Mfr. Part No.:
- CMCT200-1/1
- Brand:
- Carroll & Meynell
This image is representative of the product range
Subtotal (1 unit)*
$255.15
(exc. GST)
$280.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.15 |
*price indicative
- RS Stock No.:
- 812-9601
- Mfr. Part No.:
- CMCT200-1/1
- Brand:
- Carroll & Meynell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carroll & Meynell | |
| Product Type | Current Transformer | |
| Series | CMCT | |
| Secondary Current | 1A | |
| Primary Current | 200A | |
| Standards/Approvals | No | |
| Depth | 48mm | |
| Length | 56mm | |
| Width | 61mm | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Carroll & Meynell | ||
Product Type Current Transformer | ||
Series CMCT | ||
Secondary Current 1A | ||
Primary Current 200A | ||
Standards/Approvals No | ||
Depth 48mm | ||
Length 56mm | ||
Width 61mm | ||
Mount Type Surface | ||
- COO (Country of Origin):
- GB
Cable Primary CMCT series Current Transformer
Current transformers with common current ratios and classifications
Suitable for bare copper busbars up to 600V and insulated cable/bushings up to 400kV
Secondary terminal tags compatible with ring crimps and M6 bolts
Applications in metering and protection, switchgear, generators and distribution boards
Low Cost Current Sense Transformers
Related links
- Carroll & Meynell CMCT Series Current Transformer 500 A
- Carroll & Meynell Variac 1 Phase 1.4 kVA, 240 V
- TDE Instruments ENT.A30 Series Current Transformer 100 A 30 VA 30 mm Bore
- ABB 2CSG Series Current Transformer 100 A
- Carroll & Meynell Variac 1 Phase 300 VA, 240 V
- Schneider Electric TeSys Series Current Transformer 100 A 100:1
- Nuvotem Talema 934 Series Current Transformer 100 A
- Nuvotem Talema ACX Series Current Transformer 100 A 2500:1
