Nuvotem Talema ACX Series Current Transformer 100 A 2500:1
- RS Stock No.:
- 775-4931
- Mfr. Part No.:
- ACX-1100
- Brand:
- Nuvotem Talema
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.68
(exc. GST)
$12.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 160 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $11.68 |
| 10 - 24 | $11.46 |
| 25 - 71 | $10.99 |
| 72 - 143 | $10.60 |
| 144 + | $10.32 |
*price indicative
- RS Stock No.:
- 775-4931
- Mfr. Part No.:
- ACX-1100
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | ACX | |
| Primary DC Resistance | 135Ω | |
| Terminal Type | Wire | |
| Primary Current | 100A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 11.12mm | |
| Standards/Approvals | ANSI/ESD S20.20:2014, UL 94 V-0, BS EN 61340-5-1:2007 | |
| Width | 34.9mm | |
| Weight | 50g | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Through Hole | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 2500:1 | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series ACX | ||
Primary DC Resistance 135Ω | ||
Terminal Type Wire | ||
Primary Current 100A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 11.12mm | ||
Standards/Approvals ANSI/ESD S20.20:2014, UL 94 V-0, BS EN 61340-5-1:2007 | ||
Width 34.9mm | ||
Weight 50g | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Through Hole | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 2500:1 | ||
Cable primary high accuracy current transformer
Primary current range 50-150A
1% accuracy
Operating frequency 50/60Hz
Turns ratio 2500:1
Rated burden resistance 33 Ω
Dielectric with stand voltage 4KVrms
Operating temperature range -40 to +85ºC
All materials UL94-V0
Low Cost Current Sense Transformers
Related links
- Nuvotem Talema ACX Series Current Transformer 50 A 2500:1
- Nuvotem Talema AC-1 Series Current Transformer 100 A 1000:1
- Nuvotem Talema AP-2 Series Current Transformer 15 A 2500:1
- Nuvotem Talema AQ Series Current Transformer 125 A 2500:1 600V 9 mm Bore
- Nuvotem Talema AQ Series Current Transformer 63 A 2500:1 600V 9 mm Bore
- Nuvotem Talema AQ Series Current Transformer 32 A 2500:1 600V 9.5 mm Bore
- Nuvotem Talema 934 Series Current Transformer 100 A
- Siemens SENTRON Series Current Transformer 2500 A 2500:1
