LEM HLSR Series Current Transformer 125 A 4.5V, 5.5 V
- RS Stock No.:
- 793-4593
- Distrelec Article No.:
- 301-86-174
- Mfr. Part No.:
- HLSR 50-P
- Brand:
- LEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.82
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 253 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $14.82 |
| 5 - 9 | $14.68 |
| 10 + | $14.38 |
*price indicative
- RS Stock No.:
- 793-4593
- Distrelec Article No.:
- 301-86-174
- Mfr. Part No.:
- HLSR 50-P
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HLSR | |
| Secondary Current | 50A | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 125A | |
| Maximum Operating Temperature | 105°C | |
| Width | 21.6mm | |
| Standards/Approvals | UL 508: 2010, IEC 61326-1: 2012, IEC 61010-1: 2010, EN 50178: 1997, CE | |
| Length | 15.5mm | |
| Depth | 20.2mm | |
| Weight | 5g | |
| Mount Type | PCB | |
| Maximum Operating Frequency | 400kHz | |
| Minimum Operating Frequency | 400kHz | |
| Supply Voltage | 4.5V, 5.5V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HLSR | ||
Secondary Current 50A | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 125A | ||
Maximum Operating Temperature 105°C | ||
Width 21.6mm | ||
Standards/Approvals UL 508: 2010, IEC 61326-1: 2012, IEC 61010-1: 2010, EN 50178: 1997, CE | ||
Length 15.5mm | ||
Depth 20.2mm | ||
Weight 5g | ||
Mount Type PCB | ||
Maximum Operating Frequency 400kHz | ||
Minimum Operating Frequency 400kHz | ||
Supply Voltage 4.5V, 5.5V | ||
HLSR Series
A wide range of open loop current transducers for the electronic measurement of current dc, ac, pulsed... with galvanic separation between the primary and the secondary circuit.
Low power consumption
Voltage output
Compact design for through-hole PCB mounting
Factory calibrated
Single supply + 5 V
Low foot-print
Low offset drift
Suitable for industrial applications
Related links
- LEM HLSR Series Current Transformer 25 A 4.5V, 5.5 V
- LEM HLSR Series Current Transducer 600 A 15V
- LEM HO Series Current Transformer 125 A 1 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 120 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 10 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 6 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 180 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 8 A 4.5V, 5.5 V
