LEM HLSR Series Current Transformer 25 A 4.5V, 5.5 V
- RS Stock No.:
- 793-4584
- Distrelec Article No.:
- 301-86-169
- Mfr. Part No.:
- HLSR 10-P
- Brand:
- LEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.05
(exc. GST)
$12.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 310 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $11.05 |
| 5 - 9 | $10.98 |
| 10 + | $10.74 |
*price indicative
- RS Stock No.:
- 793-4584
- Distrelec Article No.:
- 301-86-169
- Mfr. Part No.:
- HLSR 10-P
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HLSR | |
| Secondary Current | 10A | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 25A | |
| Maximum Operating Temperature | 105°C | |
| Weight | 5g | |
| Depth | 20.2mm | |
| Standards/Approvals | UL 508: 2010, IEC 61326-1: 2012, IEC 61010-1: 2010, EN 50178: 1997, CE | |
| Length | 15.5mm | |
| Width | 21.6mm | |
| Mount Type | PCB | |
| Supply Voltage | 4.5V, 5.5V | |
| Minimum Operating Frequency | 400kHz | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HLSR | ||
Secondary Current 10A | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 25A | ||
Maximum Operating Temperature 105°C | ||
Weight 5g | ||
Depth 20.2mm | ||
Standards/Approvals UL 508: 2010, IEC 61326-1: 2012, IEC 61010-1: 2010, EN 50178: 1997, CE | ||
Length 15.5mm | ||
Width 21.6mm | ||
Mount Type PCB | ||
Supply Voltage 4.5V, 5.5V | ||
Minimum Operating Frequency 400kHz | ||
HLSR Series
A wide range of open loop current transducers for the electronic measurement of current dc, ac, pulsed... with galvanic separation between the primary and the secondary circuit.
Low power consumption
Voltage output
Compact design for through-hole PCB mounting
Factory calibrated
Single supply + 5 V
Low foot-print
Low offset drift
Suitable for industrial applications
Related links
- LEM HLSR Series Current Transformer 125 A 4.5V, 5.5 V
- LEM HLSR Series Current Transducer 600 A 15V
- LEM HO Series Current Transformer 10 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 120 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 6 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 180 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 8 A 4.5V, 5.5 V
- LEM HO Series Current Transformer 15 A 4.5V, 5.5 V
