Phoenix Contact MCR-SL-S-100-I-LP Series Current Transducer 100 A 1 W 300V

Subtotal (1 unit)*

$496.18

(exc. GST)

$545.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$496.18

*price indicative

RS Stock No.:
286-1120
Distrelec Article No.:
302-22-022
Mfr. Part No.:
2813486
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Current Transducer

Series

MCR-SL-S-100-I-LP

Power Rating

1W

Secondary Current

20mA

Minimum Operating Temperature

-20°C

Primary Current

100A

Maximum Operating Temperature

60°C

Length

85mm

Weight

141.4g

Standards/Approvals

UL, UKCA, CE, RoHS

Width

55mm

Depth

70.5mm

Maximum Operating Frequency

6000Hz

Mount Type

DIN Rail

Supply Voltage

300V

Minimum Operating Frequency

30Hz

COO (Country of Origin):
JP
The Phoenix Contact MCR current measuring transducer, for measuring sinusoidal and non-sinusoidal alternating currents. It can be retrofitted with open-up Rogowski coil.

Loop powered

Measuring range selection via slide switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy