Phoenix Contact MCR-SL-CUC-100-U Series Current Transducer 100 A 20V, 30 V
- RS Stock No.:
- 212-7348
- Mfr. Part No.:
- 2308108
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$527.67
(exc. GST)
$580.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.67 |
*price indicative
- RS Stock No.:
- 212-7348
- Mfr. Part No.:
- 2308108
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transducer | |
| Series | MCR-SL-CUC-100-U | |
| Secondary Current | 10A | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 100A | |
| Maximum Operating Temperature | 65°C | |
| Weight | 260g | |
| Depth | 85mm | |
| Width | 90mm | |
| Standards/Approvals | EAC, cUL, CE, UL | |
| Mount Type | DIN Rail | |
| Supply Voltage | 20V, 30V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transducer | ||
Series MCR-SL-CUC-100-U | ||
Secondary Current 10A | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Primary Current 100A | ||
Maximum Operating Temperature 65°C | ||
Weight 260g | ||
Depth 85mm | ||
Width 90mm | ||
Standards/Approvals EAC, cUL, CE, UL | ||
Mount Type DIN Rail | ||
Supply Voltage 20V, 30V | ||
- COO (Country of Origin):
- CN
Phoenix Contact MCR-SL-CUC-100-U Series Current Transducer, 20 to 30 V Supply Voltage, DIN Rail Mount - 2308108
This current transducer is designed for industrial applications, capable of measuring AC and DC currents. With compact dimensions of 90x85x33.8mm and DIN rail mounting, it simplifies installation. Operating within a supply voltage range of 20 to 30V, it ensures high performance across various electrical systems.
Features & Benefits
• Supports AC, DC, and distorted current measurements
• Compact design for flexible installation
• Easy wiring through COMBICON connection terminals
• Triple isolation enhances safety and reliability
Applications
• Monitoring electrical consumption in automation systems
• Industrial current measurement in manufacturing
• Integration into power supply systems for monitoring
Can it measure currents higher than 100A?
Yes, it can handle overloads of up to six times the rated current.
Is it suitable for extreme temperatures?
It operates effectively from -40°C to +65°C.
Will it maintain accuracy under different conditions?
The maximum transmission error is less than ±1%.
Related links
- Phoenix Contact MCR-SL-CUC-100-I Series Current Transformer 100 A 20V dc, 30 V dc 32 mm Bore
- Phoenix Contact MCR-SL-S-200-U Series Current Transducer 200 A 1 W 20V, 30 V 18.5 mm Bore
- Phoenix Contact MCR-SL-CUC-400-I Series Current Transducer 400 A 1.65 W 24V dc
- Phoenix Contact MCR-SL-CUC-200-I Series Current Transformer 200 A 20V dc, 30 V dc 32 mm Bore
- Phoenix Contact MCR-SL-S-400-U Series Current Transducer 400 A 1 W 20V dc, 30 V dc 18.5 mm Bore
- Phoenix Contact MCR-SL-CUC-300-I Series Current Transformer 300 A 24V dc 32 mm Bore
- Phoenix Contact MCR-SL-S-100-U Series Current Transformer 100 A 20V dc, 30 V dc 18.5 mm Bore
- Phoenix Contact MCR-SL-S-100-I-LP Series Current Transducer 100 A 1 W 300V
