Phoenix Contact MCR-SL-S-400-U Series Current Transducer 400 A 1 W 20V dc, 30 V dc 18.5mm Bore
- RS Stock No.:
- 131-273
- Mfr. Part No.:
- 2813473
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$667.50
(exc. GST)
$734.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $667.50 |
*price indicative
- RS Stock No.:
- 131-273
- Mfr. Part No.:
- 2813473
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transducer | |
| Series | MCR-SL-S-400-U | |
| Power Rating | 1W | |
| Secondary Current | 400A | |
| Primary Current | 400A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, UL, UKCA, EU RoHS, EN61869, cULus, CHINA RoHS, CE | |
| Length | 85mm | |
| Depth | 70.5mm | |
| Width | 55mm | |
| Weight | 144.27g | |
| Maximum Operating Frequency | 6000Hz | |
| Minimum Operating Frequency | 30Hz | |
| Supply Voltage | 20V dc, 30V dc | |
| Bore Diameter | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transducer | ||
Series MCR-SL-S-400-U | ||
Power Rating 1W | ||
Secondary Current 400A | ||
Primary Current 400A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, UL, UKCA, EU RoHS, EN61869, cULus, CHINA RoHS, CE | ||
Length 85mm | ||
Depth 70.5mm | ||
Width 55mm | ||
Weight 144.27g | ||
Maximum Operating Frequency 6000Hz | ||
Minimum Operating Frequency 30Hz | ||
Supply Voltage 20V dc, 30V dc | ||
Bore Diameter 18.5mm | ||
- COO (Country of Origin):
- JP
The Phoenix Contact Current Transducer is designed for measuring sinusoidal and non-sinusoidal alternating currents. It has an input current range of 0 to 400 A and an output voltage range of 0. to (5) 10 V. The measuring range can be easily selected using the slide switch, allowing for flexibility in various applications.
Can be retrofitted with an open up Rogowski coil
True r.m.s. value measurement from 30 to 6000 Hz
Measuring range selection via slide switch
Related links
- Phoenix Contact MCR-SL-S-200-U Series Current Transducer 200 A 1 W 20V, 30 V 18.5 mm Bore
- Phoenix Contact MCR-SL-S-100-U Series Current Transformer 100 A 20V dc, 30 V dc 18.5 mm Bore
- Phoenix Contact MCR-SL-S-400-I-LP Series Current Transducer 400 A 1 W 18.5 mm Bore
- Phoenix Contact MCR-SL-CUC-100-U Series Current Transducer 100 A 20V, 30 V
- Phoenix Contact MCR-SL-S-200-I-LP Series Current Transducer 200 A 1 W 18.5 mm Bore
- Phoenix Contact MCR-SL-CUC-400-I Series Current Transducer 400 A 1.65 W 24V dc
- Phoenix Contact MCR-SL-S-100-I-LP Series Current Transducer 100 A 1 W 300V
- Phoenix Contact MCR-SL-CUC-100-I Series Current Transformer 100 A 20V dc, 30 V dc 32 mm Bore
