Legrand EMDX3 Series Current Transformer 90 A 10mm Bore

Subtotal (1 unit)*

$126.26

(exc. GST)

$138.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.26

*price indicative

RS Stock No.:
266-1366
Mfr. Part No.:
412002
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Current Transformer

Series

EMDX3

Primary Current

90A

Depth

32mm

Weight

79g

Width

35.5mm

Standards/Approvals

IEC 62053-21/23, IEC 62052-31, IEC 62052-11, IEC 61557-12

Mount Type

DIN Rail

Bore Diameter

10mm

COO (Country of Origin):
FR
The Legrand open current transformer for IP residential energy meter allowing the measurement of electrical consumption up to 90A.

Toroid fitted with an 18mm stripped, stripped and tinned 8mm cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy