Better World
Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 1 kA 54 mm Bore
- RS Stock No.:
- 260-9819
- Mfr. Part No.:
- METSECTV70100
- Brand:
- Schneider Electric - Easy Series
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 260-9819
- Mfr. Part No.:
- METSECTV70100
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Current Transformer | |
| Series | LVCT 3in1 | |
| Primary Current | 1kA | |
| Weight | 1.2g | |
| Standards/Approvals | CE, UL | |
| Depth | 54mm | |
| Width | 215 mm | |
| Better World Product | Yes | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Size | 54 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Current Transformer | ||
Series LVCT 3in1 | ||
Primary Current 1kA | ||
Weight 1.2g | ||
Standards/Approvals CE, UL | ||
Depth 54mm | ||
Width 215 mm | ||
Better World Product Yes | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Size 54 mm | ||
- COO (Country of Origin):
- US
The Schneider Electric Low-voltage, 3-in-1 Quick Click solid-core current transformer for cable and bus bar measurement. The CT block conveniently connects to PM22xxR and PM53xxR Series energy meters with a single RJ45 cable. Creating a simple and efficient installation solution which is ideal for panel builders.
Solid core 3 in 1 LVCT of varied rating
3 CTs mounted in single block for standard bus bar size
RJ-45 cable for interfacing between power meter and CT
Related links
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 1.25 kA
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 60 A Output, 21mm
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 630 A Output,
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 800 A Output,
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 160 A Output,
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 250 A Output,
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 125 A Output,
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 100 A Output,
