RS PRO Current Transformer 400 A 45mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$68.77

(exc. GST)

$75.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 26 October 2026
  • Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$68.77
5 +$56.61

*price indicative

RS Stock No.:
171-8832
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Current Transformer

Series

RS PRO

Secondary Current

5A

Terminal Type

Sealable Terminal Cover

Primary Current

400A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Depth

38mm

Width

141mm

Standards/Approvals

IEC 60044-1, IEC 61010-2, IEC 61869-1, UL94V-0

Maximum Operating Frequency

60Hz

Mount Type

Surface Mount

Bore Diameter

45mm

Minimum Operating Frequency

50Hz

Three phase measuring current transformers suitable for primary ranges from 60A to 630A with 5A secondary. Allowing installations directly next to the moulded case circuit breakers for greater speed of installation and optimisation of space. Applicable to MCCB such as Manufacturers: ABB, Hager, Dorman Smith, Schneider, Terasaki, Merlin Gerlin, Chint, Legrand plus many more.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy