RS PRO Current Transformer 800 A 40mm Bore
- RS Stock No.:
- 171-8797
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.24
(exc. GST)
$49.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $45.24 |
| 5 + | $40.72 |
*price indicative
- RS Stock No.:
- 171-8797
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Secondary Current | 1A, 5A | |
| Terminal Type | Sealable Terminal Cover | |
| Primary Current | 800A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 40mm | |
| Standards/Approvals | IEC 60044-1, UL94V-0, IEC 61010-2, IEC 61869-1 | |
| Width | 62mm | |
| Mount Type | Surface Mount | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 40mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Secondary Current 1A, 5A | ||
Terminal Type Sealable Terminal Cover | ||
Primary Current 800A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Depth 40mm | ||
Standards/Approvals IEC 60044-1, UL94V-0, IEC 61010-2, IEC 61869-1 | ||
Width 62mm | ||
Mount Type Surface Mount | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 40mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
RS PRO Square Current Transformer (800:1A)
A reliable and tough current transformer (CT) with a current ratio of 800:1A. Highly accurate with a class 1 rating and designed to be base mounted.;A square type transformer with sealable terminal covers and encapsulated with Polycarbonate rated to UL94V-0 dictating that in the event of a fire the flammable parts of the transformer will not burn for more than 10 secs protecting equipment and premises. ;A reliable and accurate CT current transformer suitable for harsh industrial environments and applications.
Features and Benefits
Current transformer (CT)
Square type
Current ratio of 800:1A
Class 1 accuracy
Base/ Surface mounted
Wire sealable terminal covers
IP20 rated
Altitude up to 2000 m
Operating temperature of -5°C to + 55°C
UL94V-0 fire rating
Dimensions of 78 x 62 x 40mm (bore size of 40 x 11mm)
Standards and Approvals: IEC 60044-1, IEC 61869-1, IEC 61010 - 2
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Current Transformer 800 A 21 mm Bore
- RS PRO Current Transformer 800 A 330mV 21 mm Bore
- RS PRO XM16 Series Current Transformer 800 A 21 mm Bore
- RS PRO Current Transformer 7500 A 40 mm Bore
- RS PRO Current Transformer 300 A 60:1 32.5 mm Bore
- RS PRO Current Transformer 200 A 40:1 18.5 mm Bore
- RS PRO Current Transformer 200 A 1000:1 23.8 mm Bore
- RS PRO Current Transformer 2500 A 101 mm Bore
