Better World

Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 630 A 31 mm Bore

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
260-9816
Mfr. Part No.:
METSECTV45063
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Product Type

Current Transformer

Series

LVCT 3in1

Primary Current

630A

Width

140 mm

Depth

54mm

Weight

680g

Standards/Approvals

UL, CE

Maximum Operating Frequency

60Hz

Better World Product

Yes

Bore Size

31 mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
US
The Schneider Electric Low-voltage, 3-in-1 Quick Click solid-core current transformer for cable and bus bar measurement. The CT block conveniently connects to PM22xxR and PM53xxR Series energy meters with a single RJ45 cable. Creating a simple and efficient installation solution which is ideal for panel builders.

Solid core 3 in 1 LVCT of varied rating

3 CTs mounted in single block for standard bus bar size

RJ-45 cable for interfacing between power meter and CT

Related links