Better World
Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer, 150A Input, 150 A Output,
- RS Stock No.:
- 260-9810
- Mfr. Part No.:
- METSECTV35015
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$284.48
(exc. GST)
$312.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.48 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 260-9810
- Mfr. Part No.:
- METSECTV35015
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Bore Size | 21mm | |
| Series | LVCT 3in1 | |
| Transformer Type | Current Transformer | |
| Sensor Technology | Current Transformer | |
| Input Current | 150A | |
| Output Current | 150 A | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Bore Size 21mm | ||
Series LVCT 3in1 | ||
Transformer Type Current Transformer | ||
Sensor Technology Current Transformer | ||
Input Current 150A | ||
Output Current 150 A | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- US
The Schneider Electric Low-voltage, 3-in-1 Quick Click solid-core current transformer for cable and bus bar measurement. The CT block conveniently connects to PM22xxR and PM53xxR Series energy meters with a single RJ45 cable. Creating a simple and efficient installation solution which is ideal for panel builders.
Solid core 3 in 1 LVCT of varied rating
3 CTs mounted in single block for standard bus bar size
RJ-45 cable for interfacing between power meter and CT
3 CTs mounted in single block for standard bus bar size
RJ-45 cable for interfacing between power meter and CT
Related links
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 60 A Output, 21mm
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 630 A Output,
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 160 A Output,
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 800 A Output,
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 125 A Output,
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 250 A Output,
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 1.25 kA
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer Current Transformer 100 A Output,
