Phoenix Contact Current Transducer 500 A 1.65 W 24V 32mm Bore

Subtotal (1 unit)*

$706.37

(exc. GST)

$777.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$706.37

*price indicative

RS Stock No.:
254-4779
Mfr. Part No.:
2308085
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Current Transducer

Power Rating

1.65W

Secondary Current

20mA, 4mA

Terminal Type

Push-in

Primary Current

500A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Depth

85mm

Weight

286.5g

Standards/Approvals

UKCA, CE

Width

90mm

Mount Type

DIN Rail

Maximum Operating Frequency

6000Hz

Bore Diameter

32mm

Minimum Operating Frequency

20Hz

Supply Voltage

24V

COO (Country of Origin):
CN
The Phoenix Contact Universal current transducer for measuring DC, AC, and distorted currents. Variable mounting on DIN rail and mounting plate. 0 - 500 A input current, 4 - 20 mA output.

0 - 500 A input current

4 - 20 mA output current

Variable mounting on DIN rail and mounting plate

3-way isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy