Socomec TCA 13 - 3P Series Current Transformer 50 A

Subtotal (1 unit)*

$197.51

(exc. GST)

$217.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$197.51

*price indicative

RS Stock No.:
253-3662
Mfr. Part No.:
192T1905
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

TCA 13 - 3P

Secondary Current

5A

Primary Current

50A

Standards/Approvals

RoHS

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
DE
The Socomec cable-through current transformer belong to accuracy Class 1 and has 1 VA rating. It is quick and easy to mount.

Compliance with IEC standards

50 to 60 Hz operating frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy