Stud Type Track Roller Track Roller KRE40-PP-A, 40mm OD
- RS Stock No.:
- 260-0224
- Mfr. Part No.:
- KRE40-PP-A
- Brand:
- INA
Price (ex. GST) Each
$241.40
(exc. GST)
$265.54
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $241.40 |
- RS Stock No.:
- 260-0224
- Mfr. Part No.:
- KRE40-PP-A
- Brand:
- INA
Related links
- Stud Type Track Roller Track Roller KR40-PP-A-NMT, 40mm OD
- Stud Type Track Roller Track Roller KRV40-PP-A-NMT, 40mm OD
- Stud Type Track Roller Track Roller NUKRE40-A, 40mm OD
- Stud Type Track Roller Track Roller KRV32-PP-A, 32mm OD
- Stud Type Track Roller Track Roller KR22-PP-A-NMT, 22mm OD
- Stud Type Track Roller Track Roller KRV32-PP-A-NMT, 32mm OD
- Stud Type Track Roller Track Roller KR35-PP-A-NMT, 35mm OD
- Stud Type Track Roller Track Roller KRV19-SK-PP-A, 19mm OD