Schneider Electric VigiPacT Series Current Transformer 3.2 kA 1:1000
- RS Stock No.:
- 247-1905
- Mfr. Part No.:
- 56054
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$19,074.69
(exc. GST)
$20,982.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19,074.69 |
*price indicative
- RS Stock No.:
- 247-1905
- Mfr. Part No.:
- 56054
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | VigiPacT | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -35°C | |
| Primary Current | 3.2kA | |
| Maximum Operating Temperature | 80°C | |
| Length | 6.6km | |
| Width | 572mm | |
| Standards/Approvals | RoHS | |
| Weight | 21.16kg | |
| Depth | 72mm | |
| Mount Type | Busbar, Cable | |
| Turns Ratio | 1:1000 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series VigiPacT | ||
Terminal Type Screw | ||
Minimum Operating Temperature -35°C | ||
Primary Current 3.2kA | ||
Maximum Operating Temperature 80°C | ||
Length 6.6km | ||
Width 572mm | ||
Standards/Approvals RoHS | ||
Weight 21.16kg | ||
Depth 72mm | ||
Mount Type Busbar, Cable | ||
Turns Ratio 1:1000 | ||
- COO (Country of Origin):
- FR
The Schneider Electric's VigiPacT earth leakage current sensor is mostly used for equipment monitoring and control. It has fixed mounting mode with screw connection terminal.
Current sensor type rectangular sensor
Rated operational current 3200 A
Related links
- Schneider Electric VigiPacT Series Current Transformer 250 A 1:1000 120 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 1.6 kA 0:1000
- Schneider Electric VigiPacT Series Current Transformer 400 A 0:1000 200 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 160 A 0:1000 80 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 65 A 0:1000 30 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 400 A 0:1000 196 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 250 A 0:1000 112 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 630 A 0:1000 300 mm Bore