GILGEN Muller & Weigert KBR28 Series Split Core Current Transformer, 300A Input, 300:5, 5 A Output, 28mm Bore
- RS Stock No.:
- 243-0012
- Mfr. Part No.:
- KBR28 300/5 1,5VA Kl.1
- Brand:
- GILGEN Muller & Weigert
Discontinued product
- RS Stock No.:
- 243-0012
- Mfr. Part No.:
- KBR28 300/5 1,5VA Kl.1
- Brand:
- GILGEN Muller & Weigert
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | GILGEN Muller & Weigert | |
Current Ratio | 300:5 | |
Series | KBR28 | |
Bore Size | 28mm | |
Transformer Type | Split Core | |
Sensor Technology | Current Transformer | |
Input Current | 300A | |
Output Current | 5 A | |
Select all | ||
---|---|---|
Brand GILGEN Muller & Weigert | ||
Current Ratio 300:5 | ||
Series KBR28 | ||
Bore Size 28mm | ||
Transformer Type Split Core | ||
Sensor Technology Current Transformer | ||
Input Current 300A | ||
Output Current 5 A | ||