Siemens 5SV8701 Series Current Transformer 300 A 80 W 12V 35mm Bore
- RS Stock No.:
- 231-8403
- Mfr. Part No.:
- 5SV8701-2KP
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 231-8403
- Mfr. Part No.:
- 5SV8701-2KP
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | 5SV8701 | |
| Power Rating | 80W | |
| Primary Current | 300A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC, CE | |
| Weight | 350g | |
| Depth | 79.2mm | |
| Width | 99.5mm | |
| Length | 55mm | |
| Mount Type | DIN Rail | |
| Bore Diameter | 35mm | |
| Supply Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series 5SV8701 | ||
Power Rating 80W | ||
Primary Current 300A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC, CE | ||
Weight 350g | ||
Depth 79.2mm | ||
Width 99.5mm | ||
Length 55mm | ||
Mount Type DIN Rail | ||
Bore Diameter 35mm | ||
Supply Voltage 12V | ||
- COO (Country of Origin):
- DE
The Siemens 5SV8 series is the summation current transformer having residual current (Idn) / minimum 30 mA and type B design. The type of electrical connection is plug in terminal.
IP degree of protection is IP20
Ambient temperature during operation -10 to +55 °C
Related links
- Siemens 5SV8701 Series Current Transformer 80 W 12V 35 mm Bore
- Siemens 5SV8702 Series Current Transformer 160 W 12V 60 mm Bore
- Siemens 5SV Mounting Support for use with 5SV8701-2KK, 5SV8701-2KP
- Siemens 5SV8703 Series Current Transformer 330 W 12V 120 mm Bore
- Siemens 5SV8704 Series Current Transformer 630 W 12V 210 mm Bore
- Siemens 5SV8 Series Current Transformer 35 mm Bore
- Lovato 31RT Series Current Transformer 35 mm Bore
- Broyce Control BZCT Series Current Transformer 35 mm Bore
