Socomec 192T Series Current Transformer 75 A 14mm Bore

Subtotal (1 unit)*

$84.94

(exc. GST)

$93.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.94

*price indicative

RS Stock No.:
221-0292
Mfr. Part No.:
192T1407
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

192T

Secondary Current

5A

Primary Current

75A

Length

65mm

Depth

30mm

Width

45mm

Standards/Approvals

IEC 61869-2, IEC 61439-1

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Bore Diameter

14mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
DE
The Socomec cable-through current transformer deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk. The primary current is 75 A.

Wide range of ratings and dimensions

Quick and easy mounting

Adapted currency class 0.2 s, 0.5, 1 or 3

Edgewise, flat, DIN Rail or back plate mounting is possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy