Lovato Electric DM2T Series Current Transformer 400 A 23mm Bore
- RS Stock No.:
- 216-8269
- Mfr. Part No.:
- DM2T0400
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$78.04
(exc. GST)
$85.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.04 |
*price indicative
- RS Stock No.:
- 216-8269
- Mfr. Part No.:
- DM2T0400
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM2T | |
| Secondary Current | 5A | |
| Terminal Type | FASTON | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 50°C | |
| Length | 65.5mm | |
| Depth | 46.5mm | |
| Weight | 130g | |
| Width | 52mm | |
| Standards/Approvals | IEC/EN 61869-1, IEC/EN 61869-2 | |
| Mount Type | Screw, DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 23mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM2T | ||
Secondary Current 5A | ||
Terminal Type FASTON | ||
Minimum Operating Temperature -25°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 50°C | ||
Length 65.5mm | ||
Depth 46.5mm | ||
Weight 130g | ||
Width 52mm | ||
Standards/Approvals IEC/EN 61869-1, IEC/EN 61869-2 | ||
Mount Type Screw, DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 23mm | ||
- COO (Country of Origin):
- CN
The Lovato DM0T series is current transformer having the primary current 400 A and the secondary output current is 5A. This current transformer have screw type terminal and the din rail fixing.
Operating temperature is -25 to 50°C
IP degree of protection is IP30
Related links
- Lovato DM Series Current Transformer 400 A 23 mm Bore
- Socomec TO 812 Series Current Transformer 400 A 23 mm Bore
- Lovato DM Series Current Transformer 250 A 23 mm Bore
- Lovato DM Series Current Transformer 500 A 23 mm Bore
- Lovato DM Series Current Transformer 300 A 23 mm Bore
- Lovato DM Series Current Transformer 600 A 23 mm Bore
- Lovato DM Series Current Transformer 800 A 23 mm Bore
- Lovato DM Series Current Transformer 1000 A 23 mm Bore
