LEM LA 305-S Series Current Transformer 500 A 1 12V, 15 V 25.5mm Bore

Get a bulk buy discount

Add 6 more to save $29.64

View bulk pricing options

Subtotal (1 unit)*

$144.39

(exc. GST)

$158.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$144.39-
6 - 11$139.45$29.64
12 +$133.93$125.52

*price indicative

RS Stock No.:
207-2990
Distrelec Article No.:
303-96-684
Mfr. Part No.:
LA 305S
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

LA 305-S

Secondary DC Resistance

35Ω

Secondary Current

120mA

Terminal Type

Molex 5046 4-Pin

Primary Current

500A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Width

86mm

Standards/Approvals

EN 50178

Depth

46.4mm

Weight

200g

Maximum Operating Frequency

100kHz

Mount Type

Built-In

Bore Diameter

25.5mm

Supply Voltage

12V, 15V

Turns Ratio

1

COO (Country of Origin):
CN

LA-S Series


Measurement of continuous, alternating, pulsed and mixed currents

Galvanically isolated between inputs and measuring circuit

Self extinguishing plastic housing UL 94–V0

Operating temperature range -10 to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy