LEM LA Series Current Transformer 130 A 12V, 15 V 15mm Bore
- RS Stock No.:
- 793-4626
- Mfr. Part No.:
- LA 130-P
- Brand:
- LEM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 793-4626
- Mfr. Part No.:
- LA 130-P
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | LA | |
| Secondary Current | 130mA | |
| Terminal Type | Wire | |
| Primary Current | 130A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 27.6mm | |
| Depth | 14.45mm | |
| Width | 36.5mm | |
| Standards/Approvals | EN 50178: 1997, CE, UL, IEC 61010-1 | |
| Weight | 18g | |
| Mount Type | PCB | |
| Maximum Operating Frequency | 150kHz | |
| Minimum Operating Frequency | 200kHz | |
| Bore Diameter | 15mm | |
| Supply Voltage | 12V, 15V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series LA | ||
Secondary Current 130mA | ||
Terminal Type Wire | ||
Primary Current 130A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 27.6mm | ||
Depth 14.45mm | ||
Width 36.5mm | ||
Standards/Approvals EN 50178: 1997, CE, UL, IEC 61010-1 | ||
Weight 18g | ||
Mount Type PCB | ||
Maximum Operating Frequency 150kHz | ||
Minimum Operating Frequency 200kHz | ||
Bore Diameter 15mm | ||
Supply Voltage 12V, 15V | ||
- COO (Country of Origin):
- CN
LA-P Series
Compensated closed-loop Hall effect current transducers for the measurement of continuous, alternating, pulsed and mixed currents
Excellent dynamic performance
Good linearity and low temperature drift
Galvanic isolation between input and measuring circuit
PCB mounting
Body material plastic to UL 94-V0
Related links
- LEM LA 125-P Series Current Transformer 200 A 1 12V, 15 V 15 mm Bore
- LEM LA 55-P/SP1 Series Current Transformer 100 A 1 12V, 15 V 15 mm Bore
- LEM LA 100-P/SP13 Series Current Transformer 160 A 1 12V, 15 V 15 mm Bore
- LEM LA 200-P Series Current Transformer 200 A 1:2000 12V, 15 V 15 mm Bore
- LEM LA 100-P Series Current Transformer 150 A 1:2000 12V, 15 V 15 mm Bore
- LEM LA 150-P Series Current Transformer 150 A 1:2000 12V, 15 V 15 mm Bore
- LEM LA 205-S Series Current Transformer 200 A 1 12V, 15 V 15 mm Bore
- LEM LA 305-S Series Current Transformer 300 A 1 12V, 15 V 25.5 mm Bore
