LEM LF Series Current Transformer 500 A 12V, 15 V 25.5mm Bore

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$137.34

(exc. GST)

$151.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$137.34-
6 +$135.401%

*price indicative

RS Stock No.:
451-1374
Distrelec Article No.:
176-96-257
Mfr. Part No.:
LF 306S
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

LF

Terminal Type

Wire

Minimum Operating Temperature

-25°C

Primary Current

500A

Maximum Operating Temperature

70°C

Depth

34.3mm

Standards/Approvals

EN 50178: 1997, IEC 61010-1, UL, CE

Width

110mm

Weight

550g

Length

95mm

Mount Type

Panel

Supply Voltage

12V, 15V

Bore Diameter

25.5mm

Minimum Operating Frequency

150kHz

COO (Country of Origin):
BG

LF - S Series


Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.

Measurement of ac, dc and pulsed currents

High Accuracy - Closed Loop

High Noise Immunity

Low Temperature Drift

Current Overload Capability

Optimised response time

Wide Frequency Bandwidth

Multiple Mounting Options

Body material plastic to UL94-V0

Operating temperature range -10 → +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy