LEM LXS Series Current Transformer, 15A Input, 15:1, +5 V
- RS Stock No.:
- 200-3835
- Mfr. Part No.:
- LXS 15-NPS
- Brand:
- LEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-3835
- Mfr. Part No.:
- LXS 15-NPS
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 15:1 | |
| Series | LXS | |
| Sensor Technology | Closed Loop | |
| Supply Voltage | +5 V | |
| Input Current | 15A | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 15:1 | ||
Series LXS | ||
Sensor Technology Closed Loop | ||
Supply Voltage +5 V | ||
Input Current 15A | ||
The LEM LXS series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Related links
- LEM LXS Series Current Transformer 6 A 5V
- LEM LXSR Series Current Transformer 15 A 5V
- LEM LXSR Series Current Transformer 6 A 5V
- LEM LXSR Series Current Transformer 25 A 5V
- LEM LAS Series Current Transformer 150:1, 5 V
- LEM LESR Series Current Transformer 6:1, +5 V
- LEM HOYS Series Base Mounted Current Transformer 500:1, +5 V
- LEM HAIS Series Current Transformer 600:1 5 V
