LEM LES Series Current Transformer 6 A 5V
- RS Stock No.:
- 200-3803
- Distrelec Article No.:
- 301-86-195
- Mfr. Part No.:
- LES 6-NP
- Brand:
- LEM
Subtotal (1 unit)*
$17.81
(exc. GST)
$19.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 144 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.81 |
*price indicative
- RS Stock No.:
- 200-3803
- Distrelec Article No.:
- 301-86-195
- Mfr. Part No.:
- LES 6-NP
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | LES | |
| Terminal Type | Wire | |
| Primary Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 23.7mm | |
| Standards/Approvals | CE, IEC 61800-1, IEC 61800-2, IEC 61800-3, IEC 61800-5, IEC 62109-1, UL | |
| Depth | 13.4mm | |
| Weight | 10g | |
| Width | 21.9mm | |
| Mount Type | PCB | |
| Minimum Operating Frequency | 300kHz | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series LES | ||
Terminal Type Wire | ||
Primary Current 6A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 23.7mm | ||
Standards/Approvals CE, IEC 61800-1, IEC 61800-2, IEC 61800-3, IEC 61800-5, IEC 62109-1, UL | ||
Depth 13.4mm | ||
Weight 10g | ||
Width 21.9mm | ||
Mount Type PCB | ||
Minimum Operating Frequency 300kHz | ||
Supply Voltage 5V | ||
The LEM LES series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Related links
- LEM LES Series Current Transformer 50 A 5V
- LEM LES Series Current Transformer 25 A 5V
- LEM LES Series Current Transformer 15 A 5V
- LEM CKSR Series Current Transformer 6 A 5.25V
- LEM CASR Series Current Transformer 6 A 5.25V
- LEM CAS Series Current Transformer 6 A 5.25V
- LEM LESR Series Current Transformer 6:1, +5 V
- LEM LXSR Series Current Transformer 6 A 5V
