RS Better World

Schneider Electric PowerLogic Series Current Transformer 2.5 kA 2500:5

Subtotal (1 unit)*

$319.10

(exc. GST)

$351.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
198-4479
Mfr. Part No.:
METSECT5DC250
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Secondary Current

5A

Minimum Operating Temperature

-25°C

Primary Current

2.5kA

Maximum Operating Temperature

50°C

Width

125mm

Standards/Approvals

CE, IEC 61869-2, VDE 0414

Weight

850g

Depth

87mm

Length

160mm

Mount Type

Surface

Maximum Operating Frequency

60Hz

Better World Product

Yes

Better World Claim

Designed for Disassembly

Minimum Operating Frequency

50Hz

Turns Ratio

2500:5

Schneider Electric METSECT5DC250 is a current transformer which is tropicalized for bus bar mount having an accuracy Class 0.5 at 25 V ac and Class 1 at 30 V ac This current transformer has Class B electrical insulation class and comes with seal. Comes with an Insulated locking screw mounting mode and a bus bar for support. Schneider ElectricMETSECT5DC250 meets various environmental and other standards such as VDE 0414 and IEC 61869-2. This particular transformer 0.511kg and offers Green Premium product sustainable status.

Wide ratio range 2500/5

Tropicalized for cable

5A secondary current

DIN Rail mounting

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy