RS Better World

Schneider Electric PowerLogic Series Current Transformer 3 kA 3000:5

Subtotal (1 unit)*

$551.47

(exc. GST)

$606.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$551.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
198-4477
Mfr. Part No.:
METSECT5DB300
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Secondary Current

5A

Minimum Operating Temperature

-25°C

Primary Current

3kA

Maximum Operating Temperature

50°C

Weight

1.28kg

Depth

78.4mm

Standards/Approvals

VDE 0414, EAC, IEC 61869-2, CE

Width

99mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Mount Type

Screw

Turns Ratio

3000:5

Schneider Electric METSECT5DB300 is a current transformer which is tropicalized for bus bar mount having an accuracy Class 0.5 at 6 V ac and Class 1 at 10 V ac This current transformer has Class B electrical insulation class and comes with seal. Comes with an Insulated locking screw mounting mode and a bus bar for support. Schneider ElectricMETSECT5DB300 meets various environmental and other standards such as VDE 0414 and IEC 61869-2. This particular transformer 0.511kg and offers Green Premium product sustainable status.

Wide ratio range 3000/5

Tropicalized for cable

5A secondary current

DIN Rail mounting

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy