Siemens SENTRON Series Current Transformer 400 A 400:1

Subtotal (1 unit)*

$262.80

(exc. GST)

$289.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.80

*price indicative

RS Stock No.:
175-6179
Mfr. Part No.:
4NC5325-0DE21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Current Transformer

Series

SENTRON

Secondary Current

1A

Terminal Type

Screw

Minimum Operating Temperature

30°C

Primary Current

400A

Maximum Operating Temperature

55°C

Standards/Approvals

DIN EN 61346-2

Depth

77mm

Width

82.5mm

Weight

358g

Mount Type

Screw Fixing

Turns Ratio

400:1

COO (Country of Origin):
IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy