Siemens SENTRON Series Current Transformer 400 A 400:5 5 VA

Subtotal (1 unit)*

$181.49

(exc. GST)

$199.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.49

*price indicative

RS Stock No.:
175-6180
Mfr. Part No.:
4NC5325-2CE21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Current Transformer

Series

SENTRON

Power Rating

5VA

Secondary Current

5A

Terminal Type

Screw

Minimum Operating Temperature

30°C

Primary Current

400A

Maximum Operating Temperature

55°C

Width

82.5mm

Standards/Approvals

DIN EN 61346-2

Weight

565g

Depth

77mm

Mount Type

Screw Fixing

Turns Ratio

400:5

COO (Country of Origin):
IN

Siemens Current Transformer


The Siemens window class 1 current transformer has a current ratio of 400:5. Input current rating is up to 400A and outputs current rating is up to 5A.

Features and Benefits


• Ambient operating temperature ranges between -30°C and 55°C

• Bushing type current transformer

• Screw terminal type connection

Certifications


• CE certified

• IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy