RS PRO Current Transformer 50 A 1500:1 9.5 mm Bore
- RS Stock No.:
- 173-0238
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 220 units)*
$1,512.94
(exc. GST)
$1,664.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 220 - 220 | $6.877 | $1,512.94 |
| 440 - 660 | $6.705 | $1,475.10 |
| 880 + | $6.602 | $1,452.44 |
*price indicative
- RS Stock No.:
- 173-0238
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Primary DC Resistance | 140Ω | |
| Terminal Type | Wire | |
| Primary Current | 50A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 20.4mm | |
| Width | 11.12 mm | |
| Standards/Approvals | No | |
| Mount Type | PCB | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 1500:1 | |
| Bore Size | 9.5 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Primary DC Resistance 140Ω | ||
Terminal Type Wire | ||
Primary Current 50A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 20.4mm | ||
Width 11.12 mm | ||
Standards/Approvals No | ||
Mount Type PCB | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 1500:1 | ||
Bore Size 9.5 mm | ||
RS Pro High Accuracy Current Transformers
RS Pro high current transformers feature a primary current range 50-150A, 1% accuracy. These current transformers also have dielectric with stand voltage 4KVrms, operating frequency 50/60 Hz, rated burden resistance 33 Ω, all materials UL94-VO and operating temperature -40°C to =85°C
Low Cost Current Sense Transformers
Related links
- RS PRO Current Transformer 2500:1, 9.5mm Bore
- RS PRO Current Transformer Current Transformer 1000:1, 7mm Bore
- RS PRO Current Transformer 50:1, 8mm Bore
- RS PRO Current Transformer Current Transformer 50/5A 21mm Bore, 720V
- RS PRO Base Mounted Current Transformer 50:5 21 x 10mm Bore
- RS PRO Base Mounted Current Transformer 5 → 10 V Output 24 V dc
- RS PRO Base Mounted Current Transformer 4 → 20 mA Output 24 V dc
- Phoenix Contact PACT MCR Series Current Transformer Current Transformer 50:5 21mm Bore, 1000 V
