Bulk discount available
Subtotal (1 box of 140 units)*
$1,455.30
(exc. GST)
$1,600.76
(inc. GST)
Add 140 units to get free delivery
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 140 - 140 | $10.395 | $1,455.30 |
| 280 - 420 | $10.135 | $1,418.90 |
| 560 + | $9.979 | $1,397.06 |
*price indicative
- RS Stock No.:
- 173-0220
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Ratio | 500:1 | |
| Bore Size | 7mm | |
| Input Current | 25A | |
| Overall Width | 11.5mm | |
| Overall Depth | 21.5mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Dimensions | 19 x 11.5 x 21.5 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Ratio 500:1 | ||
Bore Size 7mm | ||
Input Current 25A | ||
Overall Width 11.5mm | ||
Overall Depth 21.5mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Dimensions 19 x 11.5 x 21.5 mm | ||
RS Pro Flying Lead Current Transformers
RS Pro offers these flying lead current transformers with high output voltage and linearity in a small size. Integral flying for easy installation 24 AWG 300V rating 250 mm long. All materials UL94-V0. Large centre hole allows 6.3 mm tabs. Operating temperature range -40°C to +85°C.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Low Cost Current Sense Transformers
Related links
- RS PRO Current Transformer Current Transformer 500:1, 7mm Bore
- Nuvotem Talema AZ Series Current Transformer 500:1
- Nuvotem Talema AZ Series Current Transformer 500:1, ±400 A Output
- RS PRO Current Transformer Current Transformer 5:1 14mm Bore
- RS PRO Current Transformer Current Transformer 1000:1, 7mm Bore
- RS PRO Current Transformer 500:1, 5mm Bore
- RS PRO Current Transformer 500:1, 5mm Bore
- Carlo Gavazzi A82 Series Current Transformer Current Transformer 25A 27mm Bore, 0 → 10
