RS PRO Current Transformer 200 A 1000:1 23.8 mm Bore
- RS Stock No.:
- 173-0219
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 18 units)*
$336.222
(exc. GST)
$369.846
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 144 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 18 - 18 | $18.679 | $336.22 |
| 36 - 54 | $18.212 | $327.82 |
| 72 + | $17.932 | $322.78 |
*price indicative
- RS Stock No.:
- 173-0219
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Primary DC Resistance | 11Ω | |
| Terminal Type | Wire | |
| Primary Current | 200A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO-9001:2000, ISO 14001:2004, TS-16949:2002 | |
| Depth | 55.6mm | |
| Width | 20.6 mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | PCB | |
| Turns Ratio | 1000:1 | |
| Bore Size | 23.8 mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Primary DC Resistance 11Ω | ||
Terminal Type Wire | ||
Primary Current 200A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO-9001:2000, ISO 14001:2004, TS-16949:2002 | ||
Depth 55.6mm | ||
Width 20.6 mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type PCB | ||
Turns Ratio 1000:1 | ||
Bore Size 23.8 mm | ||
Minimum Operating Frequency 50Hz | ||
RS Pro Current Sense Transformers 10A-200A
RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.
Applications
Ground fault detection
Metering
Analog to digital circuits
Sensing overload current
Low Cost Current Sense Transformers
Standards
SO-9001:2000
TS-16949:2002
ISO-14001:2004
TS-16949:2002
ISO-14001:2004
Related links
- RS PRO Current Transformer 1000:1, 23.8mm Bore
- LEM HTA Series Current Transformer 1000:1 15 V
- LEM HTR Series Current Transformer 1000:1 12 → 15 V
- U_RD CTL Series Current Transformer Current Transformer 1000:1A, 24mm Bore
- RS PRO Base Mounted Current Transformer 500:5 40 x 11mm Bore
- RS PRO Split Core Current Transformer 100:1 32.5mm Bore
- RS PRO Current Transformer Current Transformer 1000:1, 7mm Bore
- RS PRO Current Transformer 1000:1, 5mm Bore