RS PRO Current Transformer 250 A 21mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.82

(exc. GST)

$37.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$33.82
5 +$27.83

*price indicative

RS Stock No.:
171-8772
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Current Transformer

Series

RS PRO

Secondary Current

1A

Terminal Type

Wire

Minimum Operating Temperature

-5°C

Primary Current

250A

Maximum Operating Temperature

55°C

Length

70mm

Standards/Approvals

IEC 60044-1, IEC 61010-2, IEC 61869-1, UL 94 V-0

Depth

30mm

Width

50mm

Mount Type

Surface

Maximum Operating Frequency

60Hz

Bore Diameter

21mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IN
RS Pro CT’s are square type and encapsulated with polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.

Comprehensive class accuracy

Cost effective moulded case current transformer

Various mounting options including wall mounting, cable mounting and bus bar mounting

Wire sealable terminal covers

Primary current 5A to 7500A

Secondary current 1A or 5A

Over current limiting factor FS5, FS10, FS15

Rated frequency 50Hz or 60Hz

Rated continuous thermal current (standard) 1,2 x in

Rated short time thermal current with 60 x in, 1 s (Max 40kA)

Rated isolation level 0.72/3 kV or 0.72/4 kV

Altitude up to 2000 m

Ambient temperature -5°C to + 55°C (0-95% relative humidity,non condensing!)

Storage temperature -25°C to + 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy