RS PRO Current Transformer 125 A 1000:1 14.6 mm Bore
- RS Stock No.:
- 173-0199
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 133 units)*
$1,063.202
(exc. GST)
$1,169.469
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 133 - 133 | $7.994 | $1,063.20 |
| 266 - 399 | $7.794 | $1,036.60 |
| 532 + | $7.674 | $1,020.64 |
*price indicative
- RS Stock No.:
- 173-0199
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Primary DC Resistance | 49.3Ω | |
| Terminal Type | Wire | |
| Primary Current | 125A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO 14001:2004, ISO-9001:2000, TS-16949:2002 | |
| Depth | 34.9mm | |
| Width | 14.3 mm | |
| Mount Type | PCB | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Size | 14.6 mm | |
| Turns Ratio | 1000:1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Primary DC Resistance 49.3Ω | ||
Terminal Type Wire | ||
Primary Current 125A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO 14001:2004, ISO-9001:2000, TS-16949:2002 | ||
Depth 34.9mm | ||
Width 14.3 mm | ||
Mount Type PCB | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Size 14.6 mm | ||
Turns Ratio 1000:1 | ||
RS Pro Current Sense Transformers 10A-200A
RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.
Applications
Ground fault detection
Metering
Analog to digital circuits
Sensing overload current
Low Cost Current Sense Transformers
Standards
SO-9001:2000
TS-16949:2002
ISO-14001:2004
TS-16949:2002
ISO-14001:2004
Related links
- RS PRO Current Transformer 1000:1, 14.6mm Bore
- RS PRO Current Transformer 1000:1, 14.6mm Bore
- RS PRO Current Transformer Current Transformer 125/5A 21mm Bore, 720V
- RS PRO Base Mounted Current Transformer 125:5 30 x 11mm Bore
- RS PRO Base Mounted Current Transformer 125:5 30 x 10mm Bore
- RS PRO Current Transformer Current Transformer 1000:1, 7mm Bore
- RS PRO Current Transformer 1000:1, 5mm Bore
- RS PRO Current Transformer 1000:1, 11.4mm Bore
