RS PRO Current Transformer 50 A 8 mm Bore
- RS Stock No.:
- 173-0184
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 98 units)*
$952.56
(exc. GST)
$1,047.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 98 - 98 | $9.72 | $952.56 |
| 196 - 294 | $9.477 | $928.75 |
| 392 + | $9.332 | $914.54 |
*price indicative
- RS Stock No.:
- 173-0184
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 50A | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Width | 20.5 mm | |
| Depth | 35mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | PCB | |
| Minimum Operating Frequency | 50Hz | |
| Bore Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 50A | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Width 20.5 mm | ||
Depth 35mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type PCB | ||
Minimum Operating Frequency 50Hz | ||
Bore Size 8 mm | ||
RS Pro PCB Current Sense Transformers 10A-50A
RS Pro toroidal current sensors are fully encapsulated for optimal mounting to printed circuit boards. Commonly used to detect branch circuit overload, load drop or shut down, accurate and easy to use. These RS Pro current sensors operate as the sealed secondary of a current transformer while the conductor carrying the current to be measured functions as a one turn primary.
Features
Measurement accuracy can be improved by increasing the number of primary turns
Output voltage tolerance is ±10%
50/60 Hz bandwidth
Body Material: Plastic (UL94 V0)
Current Type sensed: AC
Isolation Test Voltage kVac: 2.5
Low Cost Current Sense Transformers
Related links
- RS PRO Current Transformer 50:1, 8mm Bore
- LEM TT Series Current Transformer 50:1 8mm Bore
- RS PRO Current Transformer Current Transformer 50/5A 21mm Bore, 720V
- LEM AT Series Current Transformer 50:1, 16mm Bore
- Phoenix Contact Split Core Current Transformer 50:1 13mm Bore
- LEM HASS Series Current Transformer 50:1 5 V
- LEM HAS Series Current Transformer 50:1 15 V
- LEM AP Series Current Transformer 50:1 24 V dc
