Nuvotem Talema AZ Series Current Transformer 25 A 500:1
- RS Stock No.:
- 173-0066
- Mfr. Part No.:
- AZ-0500
- Brand:
- Nuvotem Talema
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 84 units)*
$1,031.772
(exc. GST)
$1,134.924
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 84 - 336 | $12.283 | $1,031.77 |
| 420 + | $11.054 | $928.54 |
*price indicative
- RS Stock No.:
- 173-0066
- Mfr. Part No.:
- AZ-0500
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | AZ | |
| Primary DC Resistance | 18Ω | |
| Terminal Type | Wire | |
| Primary Current | 25A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 11.5mm | |
| Weight | 13g | |
| Width | 11.5 mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Lead | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 500:1 | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series AZ | ||
Primary DC Resistance 18Ω | ||
Terminal Type Wire | ||
Primary Current 25A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Depth 11.5mm | ||
Weight 13g | ||
Width 11.5 mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Lead | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 500:1 | ||
Cable primary flying lead current transformer
Very high output voltage & Linearity in small size
Integral flying lead for ease of installation, 24AWG 300V rating 250mm long
All materials UL94-V0
Dielectric withstand voltage 4KVrms
Operating temperature range -40 to +85ºC
Large center-hole allows 6.3mm tabs
Low Cost Current Sense Transformers
Related links
- Nuvotem Talema AZ Series Current Transformer 500:1, ±400 A Output
- Nuvotem Talema AZ Series Current Transformer 40:1
- Nuvotem Talema AZ Series Current Transformer 1000:1
- Nuvotem Talema AZ Series Current Transformer 40:1, ±150 A Output
- RS PRO Current Transformer 500:1, 7mm Bore
- RS PRO Current Transformer Current Transformer 500:1, 7mm Bore
- Nuvotem Talema AC-1 Series Current Transformer 25:1
- Nuvotem Talema AX Series Current Transformer 5:1
