Nuvotem Talema ACX Series Current Transformer 100 A 2500:1
- RS Stock No.:
- 173-0062
- Mfr. Part No.:
- ACX-1100
- Brand:
- Nuvotem Talema
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 72 units)*
$812.16
(exc. GST)
$893.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 648 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 72 - 288 | $11.28 | $812.16 |
| 360 + | $10.152 | $730.94 |
*price indicative
- RS Stock No.:
- 173-0062
- Mfr. Part No.:
- ACX-1100
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | ACX | |
| Primary DC Resistance | 135Ω | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 100A | |
| Maximum Operating Temperature | 85°C | |
| Width | 34.9 mm | |
| Standards/Approvals | ANSI/ESD S20.20:2014, UL 94 V-0, BS EN 61340-5-1:2007 | |
| Depth | 11.12mm | |
| Weight | 50g | |
| Mount Type | Through Hole | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 2500:1 | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series ACX | ||
Primary DC Resistance 135Ω | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 100A | ||
Maximum Operating Temperature 85°C | ||
Width 34.9 mm | ||
Standards/Approvals ANSI/ESD S20.20:2014, UL 94 V-0, BS EN 61340-5-1:2007 | ||
Depth 11.12mm | ||
Weight 50g | ||
Mount Type Through Hole | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 2500:1 | ||
Minimum Operating Frequency 50Hz | ||
Cable primary high accuracy current transformer
Primary current range 50-150A
1% accuracy
Operating frequency 50/60Hz
Turns ratio 2500:1
Rated burden resistance 33 Ω
Dielectric with stand voltage 4KVrms
Operating temperature range -40 to +85ºC
All materials UL94-V0
Low Cost Current Sense Transformers
Related links
- Nuvotem Talema ACX Series Current Transformer 100:1
- Nuvotem Talema AC-1 Series Current Transformer 100:1
- Nuvotem Talema ACX Series Current Transformer 50:1
- Nuvotem Talema AC-1 Series Current Transformer 1000:1
- Nuvotem Talema 934 Series Current Transformer 100:5
- Carlo Gavazzi M Series Current Transformer 100:1
- Crouzet EI Series Current Transformer 100:1, 13mm Bore
- LEM AT Series Current Transformer 100:1, 16mm Bore
