RS PRO Current Transformer 250 A 35mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$60.44

(exc. GST)

$66.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 26 October 2026
  • Plus 10 unit(s) shipping from 13 November 2026
  • Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$60.44
5 +$49.71

*price indicative

RS Stock No.:
171-8829
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Current Transformer

Series

RS PRO

Secondary Current

5A

Terminal Type

Wire

Primary Current

250A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Width

105mm

Standards/Approvals

UL 94 V-0, IEC 61869-1, IEC 61010-2, IEC 60044-1

Depth

38mm

Length

87.5mm

Mount Type

Surface

Maximum Operating Frequency

60Hz

Bore Diameter

35mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
CN
Three phase measuring current transformers suitable for primary ranges from 60A to 630A with 5A secondary. Allowing installations directly next to the moulded case circuit breakers for greater speed of installation and optimisation of space. Applicable to MCCB such as Manufacturers: ABB, Hager, Dorman Smith, Schneider, Terasaki, Merlin Gerlin, Chint, Legrand plus many more.

Wire sealable terminal covers

Cost effective 3 phase case design

Various mounting option, Din rail, Busbar or Base mounting

Secondary terminals combined slot/posi M4 Screws

Case Material Self-extinguishing classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy