Socomec Delta IC Series Current Transformer 65 A 30mm Bore
- RS Stock No.:
- 122-0565
- Mfr. Part No.:
- 49506030
- Brand:
- Socomec
Subtotal (1 unit)*
$215.86
(exc. GST)
$237.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $215.86 |
*price indicative
- RS Stock No.:
- 122-0565
- Mfr. Part No.:
- 49506030
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | Delta IC | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 65A | |
| Maximum Operating Temperature | 80°C | |
| Depth | 26mm | |
| Length | 103.5mm | |
| Weight | 130mg | |
| Width | 92mm | |
| Standards/Approvals | IEC 61869-1 | |
| Mount Type | DIN Rail | |
| Bore Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series Delta IC | ||
Secondary Current 5A | ||
Minimum Operating Temperature -40°C | ||
Primary Current 65A | ||
Maximum Operating Temperature 80°C | ||
Depth 26mm | ||
Length 103.5mm | ||
Weight 130mg | ||
Width 92mm | ||
Standards/Approvals IEC 61869-1 | ||
Mount Type DIN Rail | ||
Bore Diameter 30mm | ||
- COO (Country of Origin):
- FR
Core Balance Transformers- IC Series
IC Series core balance transformers are used in the installation of protection or signalling resources such as earth leakage protection relays. Active conductors pass through the aperture of the core balance transformers, providing differential summation of vector currents.
Features and Benefits
• Closed core type to suit all wiring configurations
• Mounting on DIN Rail, back plate or directly on cable
• Meets requirements in terms of measurement sensitivity
• Easily adapted into confined spaces with high integration constraints
• Provides easy and rapid cabling
• A patented cable locator
Current Transformers
Related links
- Socomec Delta IC Series Current Transformer 250 A 120 mm Bore
- Socomec Delta IC Series Current Transformer 400 A 200 mm Bore
- Socomec Delta IC Series Current Transformer 160 A 80 mm Bore
- Socomec IC Series Current Transformer 85 A 720V ac 50 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 65 A 0:1000 30 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 65 A 0:1000 50 mm Bore
- Socomec IP Series Current Transformer 10 A 0.05 VA 720V ac 30 mm Bore
- Socomec TCB 28-30 Series Current Transformer 100 A 28 mm Bore
