Socomec Delta IC Series Current Transformer 160 A 80mm Bore
- RS Stock No.:
- 122-0566
- Mfr. Part No.:
- 49506080
- Brand:
- Socomec
Subtotal (1 unit)*
$276.07
(exc. GST)
$303.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.07 |
*price indicative
- RS Stock No.:
- 122-0566
- Mfr. Part No.:
- 49506080
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | Delta IC | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 160A | |
| Maximum Operating Temperature | 80°C | |
| Depth | 26mm | |
| Length | 142.5mm | |
| Weight | 220mg | |
| Width | 116mm | |
| Standards/Approvals | IEC 61869-1 | |
| Mount Type | DIN Rail | |
| Bore Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series Delta IC | ||
Secondary Current 5A | ||
Minimum Operating Temperature -40°C | ||
Primary Current 160A | ||
Maximum Operating Temperature 80°C | ||
Depth 26mm | ||
Length 142.5mm | ||
Weight 220mg | ||
Width 116mm | ||
Standards/Approvals IEC 61869-1 | ||
Mount Type DIN Rail | ||
Bore Diameter 80mm | ||
- COO (Country of Origin):
- FR
Core Balance Transformers- IC Series
IC Series core balance transformers are used in the installation of protection or signalling resources such as earth leakage protection relays. Active conductors pass through the aperture of the core balance transformers, providing differential summation of vector currents.
Features and Benefits
• Closed core type to suit all wiring configurations
• Mounting on DIN Rail, back plate or directly on cable
• Meets requirements in terms of measurement sensitivity
• Easily adapted into confined spaces with high integration constraints
• Provides easy and rapid cabling
• A patented cable locator
Current Transformers
Related links
- Socomec Delta IC Series Current Transformer 250 A 120 mm Bore
- Socomec Delta IC Series Current Transformer 400 A 200 mm Bore
- Socomec Delta IC Series Current Transformer 65 A 30 mm Bore
- Socomec IC Series Current Transformer 85 A 720V ac 50 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 160 A 0:1000 80 mm Bore
- Socomec 192T Series Current Transformer 160 A 17.5 mm Bore
- Socomec 192T Series Current Transformer 160 A 26 mm Bore
- Socomec IP Series Current Transformer 10 A 0.05 VA 720V ac 80 mm Bore
