Socomec IP Series Current Transformer 10 A 0.05 VA 720V ac 30mm Bore
- RS Stock No.:
- 221-0386
- Mfr. Part No.:
- 47506030
- Brand:
- Socomec
Subtotal (1 unit)*
$201.80
(exc. GST)
$221.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.80 |
*price indicative
- RS Stock No.:
- 221-0386
- Mfr. Part No.:
- 47506030
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | IP | |
| Power Rating | 0.05VA | |
| Terminal Type | Screw | |
| Primary Current | 10A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Weight | 150g | |
| Depth | 26mm | |
| Length | 103.5mm | |
| Standards/Approvals | IEC 61869-1 | |
| Width | 92mm | |
| Mount Type | DIN Rail | |
| Bore Diameter | 30mm | |
| Supply Voltage | 720V ac | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series IP | ||
Power Rating 0.05VA | ||
Terminal Type Screw | ||
Primary Current 10A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Weight 150g | ||
Depth 26mm | ||
Length 103.5mm | ||
Standards/Approvals IEC 61869-1 | ||
Width 92mm | ||
Mount Type DIN Rail | ||
Bore Diameter 30mm | ||
Supply Voltage 720V ac | ||
- COO (Country of Origin):
- FR
The Socomec IP series core balance transformers to install fault detection and locating units. The transformers surround the active conductors to highlight a faulty current to the earth. The core balance transformers meet measurement sensitivity needs and are suitable for ISOM Digiware locating systems.
Quick to install and safe to use
Operating temperature ranges from -40 to +80 °C
All shapes and sizes are available for use with any cable/bar size and configuration
Related links
- Socomec IP Series Current Transformer 10 A 0.05 VA 720V ac 80 mm Bore
- Socomec IP Series Current Transformer 10 A 0.05 VA 720V ac 300 mm Bore
- Socomec IP-R Series Current Transformer 10 A 0.05 VA 720V ac 80 mm Bore
- Socomec Current Transformer 10 A 600 0.05 VA 200 mm Bore
- ENTES ENT.A30 Series Current Transformer 30 A 30 VA 720V 30 mm Bore
- ENTES ENT.A30 Series Current Transformer 75 A 30 VA 720V 30 mm Bore
- ENTES ENT.A30 Series Current Transformer 125 A 30 VA 720V 30 mm Bore
- ENTES ENT.A30 Series Current Transformer 200 A 30 VA 720V 30 mm Bore
