Socomec 18BCA Series Transformer 2 kA 2000:5 720V 90mm Bore
- RS Stock No.:
- 758-457
- Mfr. Part No.:
- 18BCA200
- Brand:
- Socomec
Subtotal (1 unit)*
$1,116.85
(exc. GST)
$1,228.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,116.85 |
*price indicative
- RS Stock No.:
- 758-457
- Mfr. Part No.:
- 18BCA200
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Transformer | |
| Series | 18BCA | |
| Secondary Current | 5A | |
| Primary Current | 2kA | |
| Standards/Approvals | IEC61869-2 | |
| Maximum Operating Frequency | 50Hz | |
| Supply Voltage | 720V | |
| Turns Ratio | 2000:5 | |
| Bore Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Transformer | ||
Series 18BCA | ||
Secondary Current 5A | ||
Primary Current 2kA | ||
Standards/Approvals IEC61869-2 | ||
Maximum Operating Frequency 50Hz | ||
Supply Voltage 720V | ||
Turns Ratio 2000:5 | ||
Bore Diameter 90mm | ||
- COO (Country of Origin):
- FR
The Socomec current transformer designed for demanding applications where accuracy is critical. With a class 0.2S rating and Terminal Block output, it delivers reliable measurements up to 2400 A, making it Ideal for billing and Advanced monitoring systems.
Exceptional accuracy for precise current measurement
Ultra-wide measurement range up to 2400 A
Easy installation with solid core design
Infinitely customisable for diverse applications
Related links
- Socomec 18BCA Series Transformer 500 A 500:5 720V 90 mm Bore
- Socomec 18BCA Series Transformer 2000 A 2000:5 720V
- Socomec 18BCA Series Transformer 500 A 500:5 720V 40 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 200 A 200:5 720V ac 21 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 2000:5 7.5 VA 720V 40 mm Bore
- Socomec TE-90 Series Current Transformer 2000 A 300V
- HOBUT CT196 Series Current Transformer 2000 A 5 VA 45 mm Bore
- Socomec TBA 103 Series Current Transformer 2000 A 23 mm Bore
