Socomec 18BCA Series Transformer 500 A 500:5 720V 40mm Bore
- RS Stock No.:
- 758-454
- Mfr. Part No.:
- 18BCA050
- Brand:
- Socomec
Subtotal (1 unit)*
$893.44
(exc. GST)
$982.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $893.44 |
*price indicative
- RS Stock No.:
- 758-454
- Mfr. Part No.:
- 18BCA050
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Transformer | |
| Series | 18BCA | |
| Secondary Current | 5A | |
| Terminal Type | Terminal Block | |
| Primary Current | 500A | |
| Standards/Approvals | IEC61869-2 | |
| Maximum Operating Frequency | 50Hz | |
| Turns Ratio | 500:5 | |
| Bore Diameter | 40mm | |
| Supply Voltage | 720V | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Transformer | ||
Series 18BCA | ||
Secondary Current 5A | ||
Terminal Type Terminal Block | ||
Primary Current 500A | ||
Standards/Approvals IEC61869-2 | ||
Maximum Operating Frequency 50Hz | ||
Turns Ratio 500:5 | ||
Bore Diameter 40mm | ||
Supply Voltage 720V | ||
- COO (Country of Origin):
- FR
The Socomec current transformer is designed for applications demanding exceptional accuracy and reliability. With a class 0.2S rating and Terminal Block output, it ensures true-to-life measurements across a wide current range, making it Ideal for billing and critical monitoring.
Exceptional accuracy for precise measurement
Ultra-wide measurement range up to 2400 A
Easy installation with solid core design
Infinitely customisable for diverse applications
Compliant with IEC 61869-2 and IEC 61010 standards
Related links
- Socomec 18BCA Series Transformer 500 A 500:5 720V 90 mm Bore
- Socomec 18BCA Series Transformer 2000 A 2000:5 720V 90 mm Bore
- Socomec 18BCA Series Transformer 2000 A 2000:5 720V
- ENTES ENT.A40MN Series Current Transformer 500 A 30 VA 720V 40 mm Bore
- ENTES ENT.A40 Series Current Transformer 500 A 30 VA 720V 40 mm Bore
- ENTES ENT.A40 Series Current Transformer 250 A 30 VA 720V 40 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 500 A 500:5 40 mm Bore
- ENTES ENT.A40MN Series Current Transformer 300 A 30 VA 720V 40 mm Bore
