ENTES ENT.A40MN Series Current Transformer 500 A 30 VA 720V 40mm Bore

Subtotal (1 unit)*

$41.61

(exc. GST)

$45.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.61

*price indicative

RS Stock No.:
628-983
Mfr. Part No.:
ENT.A40MN 500/5 5VA CL:0,5
Brand:
ENTES
Find similar products by selecting one or more attributes.
Select all

Brand

ENTES

Product Type

Current Transformer

Series

ENT.A40MN

Power Rating

30VA

Secondary Current

5A

Terminal Type

Nickel Plated Brass Terminal

Primary Current

500A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Width

48.4mm

Standards/Approvals

IEC 61869-2, TS EN 61869-2

Length

61.3mm

Depth

86.4mm

Maximum Operating Frequency

60Hz

Mount Type

Surface Mount

Minimum Operating Frequency

50Hz

Bore Diameter

40mm

Supply Voltage

720V

COO (Country of Origin):
TR
The ENTES Current transformers comply with TS EN 61869-2 and IEC 61869-2 standards, with a maximum operating voltage of 720V and an operating temperature range of -5°C to +40°C. The secondary terminals are made of nickel-plated brass with M5 screws, and the recommended tightening torque is 2Nm.

Protection class is IP20

Usage type is Building and Indoor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy